Direct
Similar
Similar

LMH6626MAX | |
|---|---|
DigiKey Part Number | LMH6626MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6626MAX |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6626MAX Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 GHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 95 MHz | Base Product Number |
Current - Input Bias 13 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6626MAX/NOPB | Texas Instruments | 0 | LMH6626MAX/NOPB-ND | 17,07059 € | Direct |
| LT1816CS8#PBF | Analog Devices Inc. | 360 | LT1816CS8#PBF-ND | 19,07000 € | Similar |
| LT1816IS8#PBF | Analog Devices Inc. | 0 | 505-LT1816IS8#PBF-ND | 14,37000 € | Similar |



