Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

LMH6624MF | |
|---|---|
DigiKey Part Number | LMH6624MFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6624MF |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6624MF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 12mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Slew Rate 400V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 95 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 13 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6624MF/NOPB | Texas Instruments | 3.141 | LMH6624MF/NOPBCT-ND | 6,21000 € | Parametric Equivalent |
| LMH6624MFX/NOPB | Texas Instruments | 1.805 | 296-LMH6624MFX/NOPBCT-ND | 5,27000 € | Parametric Equivalent |
| LT1815CS5#TRMPBF | Analog Devices Inc. | 1.215 | LT1815CS5#TRMPBFCT-ND | 2,78000 € | Similar |
| LT1815CS5#TRPBF | Analog Devices Inc. | 0 | LT1815CS5#TRPBF-ND | 1,47562 € | Similar |
| LT1815IS5#TRMPBF | Analog Devices Inc. | 0 | LT1815IS5#TRMPBFCT-ND | 3,39000 € | Similar |




