Direct
Similar

LMH6609MAX | |
|---|---|
DigiKey Part Number | LMH6609MAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6609MAX |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6609MAX Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 900 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6609MAX/NOPB | Texas Instruments | 2.097 | 296-LMH6609MAX/NOPBCT-ND | 2,84000 € | Direct |
| AD8048ARZ | Analog Devices Inc. | 11 | 505-AD8048ARZ-ND | 7,49000 € | Similar |
| AD8048ARZ-REEL7 | Analog Devices Inc. | 0 | AD8048ARZ-REEL7TR-ND | 4,51104 € | Similar |



