
LMH6609MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6609MAX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6609MAX/NOPBCT-ND - Cut Tape (CT) 296-LMH6609MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6609MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6609MAX/NOPB Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 900 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8048ARZ | Analog Devices Inc. | 45 | 505-AD8048ARZ-ND | 7,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,11700 € | 21,17 € |
| 25 | 1,94120 € | 48,53 € |
| 100 | 1,74730 € | 174,73 € |
| 250 | 1,65488 € | 413,72 € |
| 500 | 1,63194 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,50496 € | 3.762,40 € |
| 5.000 | 1,47580 € | 7.379,00 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


