
LMH6601MG/NOPB | |
|---|---|
DigiKey Part Number | LMH6601MG/NOPBTR-ND - Tape & Reel (TR) LMH6601MG/NOPBCT-ND - Cut Tape (CT) LMH6601MG/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6601MG/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6601MG/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 9.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 180 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 275V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 155 MHz | Supplier Device Package SC-70-6 |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,64300 € | 16,43 € |
| 25 | 1,50160 € | 37,54 € |
| 100 | 1,34580 € | 134,58 € |
| 250 | 1,27160 € | 317,90 € |
| 500 | 1,24054 € | 620,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19001 € | 1.190,01 € |
| 2.000 | 1,15970 € | 2.319,40 € |
| 3.000 | 1,14452 € | 3.433,56 € |
| 5.000 | 1,12771 € | 5.638,55 € |
| 7.000 | 1,11788 € | 7.825,16 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |






