
LMH6586EVAL | |
|---|---|
DigiKey Part Number | LMH6586EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMH6586EVAL |
Description | EVAL BOARD FOR LMH6586 |
Customer Reference | |
Detailed Description | LMH6586 - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | No | |
Utilized IC / Part | LMH6586 | |
Primary Attributes | 32 x 16 Video Crosspoint Switch | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

