Similar

LMH6582YA/NOPB | |
|---|---|
DigiKey Part Number | LMH6582YA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6582YA/NOPB |
Description | IC CROSSPOINT SWITCH 16X8 64TQFP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 64-TQFP-EP (10x10) |
EDA/CAD Models | LMH6582YA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±3V ~ 5.5V | |
-3db Bandwidth | 550MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |


