
LMH6574MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35333-2-ND - Tape & Reel (TR) 296-35333-1-ND - Cut Tape (CT) 296-35333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6574MAX/NOPB |
Description | IC VIDEO MULTIPLEXER 4X1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6574MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 6V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
-3db Bandwidth | 500MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,06600 € | 50,66 € |
| 25 | 4,69320 € | 117,33 € |
| 100 | 4,28240 € | 428,24 € |
| 250 | 4,16480 € | 1.041,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,76918 € | 9.422,95 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |


