LMH6572MQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 5,34658 €
Datasheet
Video Switch IC 3 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6572MQ

DigiKey Part Number
LMH6572MQ-ND
Manufacturer
Manufacturer Product Number
LMH6572MQ
Description
IC VIDEO MULTIPLEXER 2X1 16SSOP
Customer Reference
Detailed Description
Video Switch IC 3 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6572MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
6V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
-3db Bandwidth
350MHz
Features
RGB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types