Video Switch IC 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6570MAX/NOPB

DigiKey Part Number
LMH6570MAX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6570MAX/NOPB
Description
IC VIDEO MULTIPLEXER SPST 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6570MAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
6V ~ 12V
Voltage - Supply, Dual (V±)
±3V ~ 6V
-3db Bandwidth
500MHz
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.068 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,03151 €10.078,77 €
Manufacturers Standard Package
Unit Price without VAT:4,03151 €
Unit Price with VAT:4,79750 €

Other Suppliers on DigiKey

3.068In Stock
Ships from Rochester Electronics, LLC