Direct

LMH6570MA | |
|---|---|
DigiKey Part Number | LMH6570MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH6570MA |
Description | IC VIDEO MULTIPLEXER SPST 8SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6570MA Models |
Category | Voltage - Supply, Dual (V±) ±3V ~ 6V |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Packaging Tube | Features Buffered |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Video | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Channels 1 | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 6V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6570MA/NOPB | Texas Instruments | 232 | LMH6570MA/NOPB-ND | 47,70000 € | Direct |


