LMH6560MT/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 12.110
Unit Price: 1,62000 €
Datasheet
Buffer Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6560MT/NOPB

DigiKey Part Number
LMH6560MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH6560MT/NOPB
Description
IC BUFFER 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Buffer Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH6560MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3100V/µs
-3db Bandwidth
680 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
2 mV
Current - Supply
46mA (x4 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types