
LMH6559MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6559MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6559MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6559MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6559MFX/NOPB |
Description | IC BUFFER 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6559MFX/NOPB Models |
Category | Current - Supply 10mA |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4580V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.75 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31700 € | 23,17 € |
| 25 | 2,12600 € | 53,15 € |
| 100 | 1,91680 € | 191,68 € |
| 250 | 1,81696 € | 454,24 € |
| 500 | 1,79838 € | 899,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,64604 € | 4.938,12 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |











