
LMH6554LE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6554LE/NOPBTR-ND - Tape & Reel (TR) 296-LMH6554LE/NOPBCT-ND - Cut Tape (CT) 296-LMH6554LE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6554LE/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6554LE/NOPB Models |
Category | Voltage - Input Offset 6.5 mV |
Mfr | Current - Supply 52mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 4.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 6200V/µs | Package / Case 14-UFQFN |
-3db Bandwidth 2.8 GHz | Supplier Device Package 14-UQFN (2.5x2.5) |
Current - Input Bias 1 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 7,67800 € | 76,78 € |
| 25 | 7,14680 € | 178,67 € |
| 100 | 6,56280 € | 656,28 € |
| 250 | 6,49784 € | 1.624,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,97843 € | 5.978,43 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |


