
LMH6553SDEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45778-ND |
Manufacturer | |
Manufacturer Product Number | LMH6553SDEVAL/NOPB |
Description | EVAL BOARD FOR LMH6553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH6553 - 1 - Single Channels per IC Current Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 900MHz |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Box | Current - Supply (Main IC) 29.1mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 12V, ±2.25V ~ 6V |
Channels per IC 1 - Single | Utilized IC / Part LMH6553 |
Amplifier Type Current Feedback | Contents Board(s) |
Output Type Differential | Base Product Number |
Slew Rate 2300V/µs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,68000 € | 79,68 € |
| Unit Price without VAT: | 79,68000 € |
|---|---|
| Unit Price with VAT: | 94,81920 € |




