Direct
MFR Recommended

LMH6551MM | |
|---|---|
DigiKey Part Number | LMH6551MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6551MM |
Description | IC OPAMP VFB 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6551MM Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 12.5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 65 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 2400V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 370 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6551MM/NOPB | Texas Instruments | 450 | LMH6551MM/NOPBCT-ND | 6,01000 € | Direct |
| LMH6551MMX/NOPB | Texas Instruments | 0 | 296-44681-2-ND | 3,31940 € | MFR Recommended |


