Direct
MFR Recommended

LMH6550MA | |
|---|---|
DigiKey Part Number | LMH6550MA-ND |
Manufacturer | |
Manufacturer Product Number | LMH6550MA |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6550MA Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 20mA |
Packaging Tube | Current - Output / Channel 75 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 3000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 400 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6550MA/NOPB | Texas Instruments | 111 | LMH6550MA/NOPB-ND | 7,08000 € | Direct |
| LMH6550MAX/NOPB | Texas Instruments | 825 | 296-LMH6550MAX/NOPBCT-ND | 6,01000 € | MFR Recommended |
| AD8048ARZ | Analog Devices Inc. | 11 | 505-AD8048ARZ-ND | 7,43000 € | Similar |



