
LMH6522SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-37391-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6522SQ/NOPB |
Description | IC VGAIN AMP 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Signal Processing 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6522SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Signal Processing | |
Mounting Type | Surface Mount | |
Package / Case | 54-WFQFN Exposed Pad | |
Supplier Device Package | 54-WQFN (10x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,74900 € | 23.498,00 € |
| Unit Price without VAT: | 11,74900 € |
|---|---|
| Unit Price with VAT: | 13,98131 € |

