
LMH6522EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45777-ND |
Manufacturer | |
Manufacturer Product Number | LMH6522EVAL/NOPB |
Description | EVAL BOARD FOR LMH6522 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMH6522 - 4 - Quad Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1.4GHz |
Manufacturer Texas Instruments | Current - Supply (Main IC) 465mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 4.75V ~ 5.25V |
Part Status Active | Utilized IC / Part LMH6522 |
Channels per IC 4 - Quad | Contents Board(s) |
Amplifier Type Variable Gain | Base Product Number |
Output Type Differential |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,13000 € | 530,13 € |
| Unit Price without VAT: | 530,13000 € |
|---|---|
| Unit Price with VAT: | 630,85470 € |

