
LMH6518SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH6518SQE/NOPBTR-ND - Tape & Reel (TR) LMH6518SQE/NOPBCT-ND - Cut Tape (CT) LMH6518SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6518SQE/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6518SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 40 µA | |
Current - Supply | 210mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 10,92000 € | 109,20 € |
| 25 | 10,20320 € | 255,08 € |
| 100 | 9,45090 € | 945,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,04000 € | 2.260,00 € |
| 500 | 8,81370 € | 4.406,85 € |
| 750 | 8,70040 € | 6.525,30 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

