
LMH6518SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6518SQ/NOPBTR-ND - Tape & Reel (TR) 296-LMH6518SQ/NOPBCT-ND - Cut Tape (CT) 296-LMH6518SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6518SQ/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6518SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 900 MHz | |
Current - Input Bias | 40 µA | |
Current - Supply | 210mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 10,73500 € | 107,35 € |
| 25 | 10,03080 € | 250,77 € |
| 100 | 9,25640 € | 925,64 € |
| 250 | 8,88716 € | 2.221,79 € |
| 500 | 8,66472 € | 4.332,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,48163 € | 8.481,63 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |


