
LMH6517SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35190-2-ND - Tape & Reel (TR) 296-35190-1-ND - Cut Tape (CT) 296-35190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6517SQ/NOPB |
Description | IC OPAMP VGA 2 CIRCUIT 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Mobile Communications 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6517SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Mobile Communications | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 10 | 12,10700 € | 121,07 € |
| 25 | 11,32280 € | 283,07 € |
| 100 | 10,53640 € | 1.053,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,59974 € | 9.599,74 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |

