Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6514SQ/NOPB

DigiKey Part Number
296-LMH6514SQ/NOPBTR-ND - Tape & Reel (TR)
296-LMH6514SQ/NOPBCT-ND - Cut Tape (CT)
296-LMH6514SQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6514SQ/NOPB
Description
IC VARIABLE GAIN 1 CIRC 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LMH6514SQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
107mA
Mfr
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.25 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-WFQFN Exposed Pad
Output Type
Differential
Supplier Device Package
16-WQFN (4x4)
-3db Bandwidth
600 MHz
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
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,03000 €8,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,85835 €6.858,35 €
Manufacturers Standard Package
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,55570 €