
LMH6503MTX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6503MTX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6503MTX/NOPBCT-ND - Cut Tape (CT) 296-LMH6503MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6503MTX/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6503MTX/NOPB Models |
Category | Current - Supply 37mA |
Mfr | Current - Output / Channel 90 mA |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 12 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1800V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 135 MHz | Base Product Number |
Current - Input Bias 11 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,31000 € | 63,10 € |
| 25 | 5,86040 € | 146,51 € |
| 100 | 5,36590 € | 536,59 € |
| 250 | 5,27028 € | 1.317,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,74817 € | 11.870,42 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,65090 € |

