LMH6503MAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.654
Unit Price: 8,91000 €
Datasheet
Variable Gain Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6503MAX

DigiKey Part Number
LMH6503MAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6503MAX
Description
IC VARIABLE GAIN 1 CIRC 14SOIC
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6503MAX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
37mA
Mfr
Current - Output / Channel
90 mA
Series
Voltage - Supply Span (Min)
5 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
12 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
1800V/µs
Supplier Device Package
14-SOIC
-3db Bandwidth
135 MHz
Base Product Number
Current - Input Bias
11 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6503MAX/NOPBTexas Instruments3.654296-35331-1-ND8,91000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types