LMH6502MA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 67
Unit Price: 10,31000 €
Datasheet
Variable Gain Amplifier 1 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6502MA

DigiKey Part Number
LMH6502MA-ND
Manufacturer
Manufacturer Product Number
LMH6502MA
Description
IC VARIABLE GAIN 1 CIRC 14SOIC
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMH6502MA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1800V/µs
-3db Bandwidth
130 MHz
Current - Input Bias
9 µA
Current - Supply
27mA
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.682 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.682In Stock
Ships from Rochester Electronics, LLC