Direct



LMH6321MRX | |
|---|---|
DigiKey Part Number | LMH6321MRX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH6321MRX |
Description | IC BUFFER 1 CIRCUIT 8SOPWRPAD |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LMH6321MRX Models |
Category | Current - Supply 14.9mA |
Mfr | Current - Output / Channel 295 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2900V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 4 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6321MRX/NOPB | Texas Instruments | 3.129 | 296-LMH6321MRX/NOPBCT-ND | 4,69000 € | Direct |



