


LMH6321MRX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6321MRX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6321MRX/NOPBCT-ND - Cut Tape (CT) 296-LMH6321MRX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6321MRX/NOPB |
Description | IC BUFFER 1 CIRCUIT 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LMH6321MRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2900V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 14.9mA | |
Current - Output / Channel | 295 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 $ | 5,52 $ |
| 10 | 4,21500 $ | 42,15 $ |
| 25 | 3,88920 $ | 97,23 $ |
| 100 | 3,53080 $ | 353,08 $ |
| 250 | 3,38284 $ | 845,71 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,08275 $ | 7.706,88 $ |
| Unit Price without VAT: | 5,52000 $ |
|---|---|
| Unit Price with VAT: | 6,56880 $ |










