LMH6321MR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8.097
Unit Price: 0,83000 €
Datasheet
Buffer Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

LMH6321MR

DigiKey Part Number
LMH6321MR-ND
Manufacturer
Manufacturer Product Number
LMH6321MR
Description
IC BUFFER 1 CIRCUIT 8SOPWRPAD
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
LMH6321MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2900V/µs
-3db Bandwidth
110 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
4 mV
Current - Supply
14.9mA
Current - Output / Channel
295 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types