LMH5485-SP - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMH5485-SP - 1 - Single Channels per IC Differential Amplifier Evaluation Board
LMH5485-SP-EVM (secondary)

LMH5485-SP-EVM

DigiKey Part Number
296-LMH5485-SP-EVM-ND
Manufacturer
Manufacturer Product Number
LMH5485-SP-EVM
Description
EVAL BOARD FOR LMH5485-SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH5485-SP - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Differential
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
LMH5485-SP
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,95000 €29,95 €
Manufacturers Standard Package
Unit Price without VAT:29,95000 €
Unit Price with VAT:35,64050 €