
LMH3404EVM | |
|---|---|
DigiKey Part Number | 296-46743-ND |
Manufacturer | |
Manufacturer Product Number | LMH3404EVM |
Description | EVALUATION MODULE |
Customer Reference | |
Detailed Description | LMH3404 - Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMH3404 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Amplifier | |
Base Product Number |

