
LMH3401IRMSR | |
|---|---|
DigiKey Part Number | LMH3401IRMSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH3401IRMSR |
Description | IC OPAMP DIFF 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH3401IRMSR Models |
Category | Current - Supply 55mA |
Mfr | Voltage - Supply Span (Min) 3.3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 5.25 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-UFQFN |
Output Type Differential | Supplier Device Package 14-UQFN (2.5x2.5) |
Slew Rate 18000V/µs | Base Product Number |
-3db Bandwidth 7 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,21812 € | 33.654,36 € |
| Unit Price without VAT: | 11,21812 € |
|---|---|
| Unit Price with VAT: | 13,34956 € |




