RF Amplifier IC 1.1GHz 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH2832IRHAR

DigiKey Part Number
LMH2832IRHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH2832IRHAR
Description
IC RF AMP 1.1GHZ 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 1.1GHz 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LMH2832IRHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
1.1GHz
P1dB
16.5dBm
Gain
30dB
Noise Figure
6.5dB
RF Type
-
Voltage - Supply
5V
Current - Supply
108mA
Test Frequency
1.1GHz
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,55938 €28.898,45 €
Manufacturers Standard Package
Unit Price without VAT:11,55938 €
Unit Price with VAT:13,75566 €