
LMH1297RTVR | |
|---|---|
DigiKey Part Number | LMH1297RTVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH1297RTVR |
Description | IC VIDEO RECLOCKER 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 32-WQFN (5x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1297RTVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | AES10, DVB-ASI, SMPTE | |
Control Interface | Serial, SPI | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 32,27068 € | 32.270,68 € |
| Unit Price without VAT: | 32,27068 € |
|---|---|
| Unit Price with VAT: | 38,40211 € |








