
LMH1226RTWT | |
|---|---|
DigiKey Part Number | 296-44038-2-ND - Tape & Reel (TR) 296-44038-1-ND - Cut Tape (CT) 296-44038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1226RTWT |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI AES10, DVB-ASI, SMPTE 24-WQFN (4x5) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1226RTWT Models |
Category | Control Interface Serial, SPI |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 24-WQFN (4x5) |
Applications Professional Video | Base Product Number |
Standards AES10, DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| 10 | 32,46600 € | 324,66 € |
| 25 | 30,66600 € | 766,65 € |
| 100 | 29,87720 € | 2.987,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,74564 € | 6.936,41 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 47,20730 € |

