
LMH0394SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42681-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0394SQX/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0394SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Amplifier | |
Interface | SPI Serial | |
Voltage - Supply | 2.375V ~ 2.625V | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 17,66663 € | 79.499,84 € |
| Unit Price without VAT: | 17,66663 € |
|---|---|
| Unit Price with VAT: | 21,02329 € |

