
LMH0394SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0394SQE/NOPBTR-ND - Tape & Reel (TR) LMH0394SQE/NOPBCT-ND - Cut Tape (CT) LMH0394SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0394SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0394SQE/NOPB Models |
Category | Voltage - Supply 2.375V ~ 2.625V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Amplifier | Base Product Number |
Interface SPI Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,72000 € | 31,72 € |
| 10 | 25,79100 € | 257,91 € |
| 25 | 24,31000 € | 607,75 € |
| 100 | 23,45830 € | 2.345,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,90648 € | 5.476,62 € |
| Unit Price without VAT: | 31,72000 € |
|---|---|
| Unit Price with VAT: | 37,74680 € |


