Video Reclocker IC Serial, SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0366SQE/NOPB

DigiKey Part Number
296-39035-2-ND - Tape & Reel (TR)
296-39035-1-ND - Cut Tape (CT)
296-39035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH0366SQE/NOPB
Description
IC VIDEO RECLOCKER 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Video Reclocker IC Serial, SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x4) Package
Datasheet
 Datasheet
EDA/CAD Models
LMH0366SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial, SPI
Manufacturer
Texas Instruments
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-WFQFN Exposed Pad
Function
Reclocker
Supplier Device Package
24-WQFN (4x4)
Applications
Professional Video
Base Product Number
Standards
DVB-ASI, MADI, SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
138,31000 €38,31 €
1031,32700 €313,27 €
2529,58320 €739,58 €
10027,66640 €2.766,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,97352 €6.493,38 €
Manufacturers Standard Package
Unit Price without VAT:38,31000 €
Unit Price with VAT:45,58890 €