
LMH0366SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH0366SQ/NOPBTR-ND - Tape & Reel (TR) 296-LMH0366SQ/NOPBCT-ND - Cut Tape (CT) 296-LMH0366SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0366SQ/NOPB |
Description | IC VIDEO RECLOCKER 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial, SPI DVB-ASI, MADI, SMPTE 24-WQFN (4x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0366SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | Serial, SPI | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,67000 € | 37,67 € |
| 10 | 30,79800 € | 307,98 € |
| 25 | 29,08320 € | 727,08 € |
| 100 | 27,19870 € | 2.719,87 € |
| 250 | 26,30052 € | 6.575,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 25,31377 € | 25.313,77 € |
| Unit Price without VAT: | 37,67000 € |
|---|---|
| Unit Price with VAT: | 44,82730 € |

