
LMH0356SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH0356SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0356SQX/NOPB |
Description | IC VIDEO RECLOCKER 48WQFN |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0356SQX/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 48-WQFN (7x7) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |

