


LMH0356SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-40266-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0356SQ/NOPB |
Description | IC VIDEO RECLOCKER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0356SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,83213 € | 22.832,13 € |
| Unit Price without VAT: | 22,83213 € |
|---|---|
| Unit Price with VAT: | 27,17023 € |

