
LMH0340SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-43352-2-ND - Tape & Reel (TR) 296-43352-1-ND - Cut Tape (CT) 296-43352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0340SQ/NOPB |
Description | IC INTERFACE SPECIALIZED 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equipment Interface 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0340SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video Equipment | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.5V, 3.3V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,64000 € | 35,64 € |
| 10 | 29,09400 € | 290,94 € |
| 25 | 27,45800 € | 686,45 € |
| 100 | 25,66070 € | 2.566,07 € |
| 250 | 24,80396 € | 6.200,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 23,86274 € | 23.862,74 € |
| Unit Price without VAT: | 35,64000 € |
|---|---|
| Unit Price with VAT: | 42,41160 € |

