
LMH0307GRX/NOPB | |
|---|---|
DigiKey Part Number | LMH0307GRX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0307GRX/NOPB |
Description | IC VIDEO DRIVER 25CSBGA |
Customer Reference | |
Detailed Description | Video Driver IC GPIO DVB-ASI, SMPTE 25-CSBGA (3x3) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0307GRX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | GPIO | |
Voltage - Supply | 3.14V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 25-TFBGA, CSPBGA | |
Supplier Device Package | 25-CSBGA (3x3) | |
Base Product Number |

