
LMH0307GRE/NOPB | |
|---|---|
DigiKey Part Number | LMH0307GRE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0307GRE/NOPB |
Description | IC VIDEO DRIVER 25CSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC GPIO DVB-ASI, SMPTE 25-CSBGA (3x3) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0307GRE/NOPB Models |
Category | Control Interface GPIO |
Manufacturer Texas Instruments | Voltage - Supply 3.14V ~ 3.47V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 25-TFBGA, CSPBGA |
Function Driver | Supplier Device Package 25-CSBGA (3x3) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,03468 € | 2.258,67 € |
| Unit Price without VAT: | 9,03468 € |
|---|---|
| Unit Price with VAT: | 10,75127 € |

