
LMH0302SQX/NOPB | |
|---|---|
DigiKey Part Number | LMH0302SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0302SQX/NOPB |
Description | IC VIDEO DRIVER 16LLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.13V ~ 3.46V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
Function Driver | Supplier Device Package 16-WQFN (4x4) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 5,49715 € | 24.737,18 € |
| Unit Price without VAT: | 5,49715 € |
|---|---|
| Unit Price with VAT: | 6,54161 € |

