LMH0202MT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26
Unit Price: 15,85000 €
Datasheet
Displays Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0202MT

DigiKey Part Number
LMH0202MT-ND
Manufacturer
Manufacturer Product Number
LMH0202MT
Description
IC INTERFACE SPECIALIZED 16TSSOP
Customer Reference
Detailed Description
Displays Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMH0202MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Displays
Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types