
LMH0074SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0074SQE/NOPBTR-ND - Tape & Reel (TR) LMH0074SQE/NOPBCT-ND - Cut Tape (CT) LMH0074SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0074SQE/NOPB |
Description | IC INTERFACE SPECIALIZED 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0074SQE/NOPB Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 16-WQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WQFN (4x4) |
Part Status Active | Mounting Type Surface Mount |
Applications Displays | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,61000 € | 17,61 € |
| 10 | 14,05500 € | 140,55 € |
| 25 | 13,16760 € | 329,19 € |
| 100 | 12,35200 € | 1.235,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,72704 € | 2.931,76 € |
| 500 | 11,44682 € | 5.723,41 € |
| 750 | 11,30652 € | 8.479,89 € |
| Unit Price without VAT: | 17,61000 € |
|---|---|
| Unit Price with VAT: | 20,95590 € |

