
LMH0056SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH0056SQE/NOPBTR-ND - Tape & Reel (TR) 296-LMH0056SQE/NOPBCT-ND - Cut Tape (CT) 296-LMH0056SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH0056SQE/NOPB |
Description | IC VIDEO RECLOCKER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0056SQE/NOPB Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 3.135V ~ 3.465V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFQFN Exposed Pad |
Function Reclocker | Supplier Device Package 48-WQFN (7x7) |
Applications Professional Video | Base Product Number |
Standards DVB-ASI, SMPTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,98600 € | 4.746,50 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

