Parametric Equivalent

LMH0050SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH0050SQE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0050SQE/NOPB |
Description | IC SERIALIZER/CABLE DVR 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.97Gbps Serializer 4 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH0050SQE/NOPB Models |
Category | Number of Inputs 4 |
Manufacturer Texas Instruments | Number of Outputs 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Function Serializer | Mounting Type Surface Mount |
Data Rate 2.97Gbps | Package / Case 48-WFQFN Exposed Pad |
Input Type LVDS | Supplier Device Package 48-WQFN (7x7) |
Output Type CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH0050SQ/NOPB | Rochester Electronics, LLC | 900 | 2156-LMH0050SQ/NOPB-ND | 17,22733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,98620 € | 4.996,55 € |
| Unit Price without VAT: | 19,98620 € |
|---|---|
| Unit Price with VAT: | 23,78358 € |


