
LMH0046MHX/NOPB | |
|---|---|
DigiKey Part Number | LMH0046MHX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0046MHX/NOPB |
Description | IC INTFACE SPECIALIZED 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays Interface 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH0046MHX/NOPB Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Texas Instruments | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 20-HTSSOP |
Part Status Active | Mounting Type Surface Mount |
Applications Displays | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 22,72942 € | 56.823,55 € |
| Unit Price without VAT: | 22,72942 € |
|---|---|
| Unit Price with VAT: | 27,04801 € |

